Cart

CR21-R300-FL

ASJ

LO0805 0,3R 1% 0,125W
Supplier: ASJ
Matchcode: RC08050,3R1%
Rutronik No.: WRC45783
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
On request
0.0079 $
197.50 $

Prices

25,000 0.0079 $
50,000 0.0077 $

Parameter

Resistor value
0.3 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?