Cart

CR21-R056-JL

ASJ

LO0805 0,056R 5% 0,125W
Supplier: ASJ
Matchcode: RC08050,056R5%
Rutronik No.: WRC52679
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
On request
0.0323 $
807.50 $

Parameter

Resistor value
0.056 Ω
Temp.coeff.
600 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?