Cart

CR21-51R0-FK

ASJ

RC0805 51R 1% 0,125W TK100
Supplier: ASJ
Matchcode: RC080551R1%
Rutronik No.: WRC56266
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
On request
0.0034 $
34.00 $

Prices

10,000 0.0034 $
30,000 0.0028 $
50,000 0.0027 $
100,000 0.0026 $

Parameter

Resistor value
51 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?