Cart

CR21-471-JK

ASJ

RC0805 470R 5% 0,125W
Supplier: ASJ
Matchcode: RC0805470R5%
Rutronik No.: WRC37647
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.0088 $
88.00 $

Prices

10,000 0.0088 $
50,000 0.0068 $
100,000 0.0054 $
250,000 0.0049 $

Parameter

Resistor value
470 Ω
Package
0805
Res.tolerance
5 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?