Cart

CR21-3R32-FY

ASJ

RC0805 3,32R 1% 0,125W TK200
Supplier: ASJ
Matchcode: RC08053,32R1%
Rutronik No.: WRC54830
Unit Pack: 20000
MOQ: 20000
package: 0805
Packaging: REEL
Best Choice
In Stock
0.0052 $
104.00 $

Prices

20,000 0.0052 $
40,000 0.0044 $
80,000 0.0042 $
260,000 0.0041 $

Parameter

Resistor value
3.32 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
200 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?