Cart

CR21-1402-FL-E

ASJ

RC0805 14K 1% 0,125W TK50
Supplier: ASJ
Matchcode: RC080514K1%
Rutronik No.: WPR5187
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Soon available
0.1618 $
809.00 $

Prices

5,000 0.1618 $
50,000 0.1545 $

Parameter

Resistor value
14K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?