Cart

CR16-47R5-FL

ASJ

RC0603 47,5R 1% 0,1W
Supplier: ASJ
Matchcode: RC060347,5R1%
Rutronik No.: WRC49297
Unit Pack: 1
MOQ: 1
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.00143 $
0 $

Prices

1 0.00143 $
50,000 0.0011 $
100,000 0.00088 $

Parameter

Resistor value
47.5 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?