Cart

CR16-2R87-FL

ASJ

RC0603 2,87R 1% 0,1W TK200
Supplier: ASJ
Matchcode: RC06032,87R1%
Rutronik No.: WRC54709
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.0053 $
26.50 $

Prices

5,000 0.0053 $
15,000 0.0043 $
25,000 0.0041 $
150,000 0.004 $

Parameter

Resistor value
2.87 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?