Cart

CR16-2002-DL-E

ASJ

RC0603 20K 0,5% 0,1W TK50
Supplier: ASJ
Matchcode: RC060320K0,5%
Rutronik No.: WRC52707
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
On request
0.008 $
200.00 $

Prices

25,000 0.008 $
50,000 0.0078 $

Parameter

Resistor value
20K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?