Cart

CR16-1002-DL-E

ASJ

RC0603 10K 0,5% 0,1W TK50
Supplier: ASJ
Matchcode: RC060310K0,5%
Rutronik No.: WRC52706
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.0102 $
51.00 $

Prices

5,000 0.0102 $
10,000 0.0086 $
20,000 0.0083 $
25,000 0.0082 $
50,000 0.008 $

Parameter

Resistor value
10K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?