Cart

CR10-R330-FK

ASJ

LO0402 0,33R 1% 0,063W
Supplier: ASJ
Matchcode: RC04020,33R1%
Rutronik No.: WRC52680
Unit Pack: 10000
MOQ: 30000
package: 0402
Packaging: REEL
On request
0.0144 $
432.00 $

Prices

30,000 0.0144 $
60,000 0.0141 $
90,000 0.0137 $

Parameter

Resistor value
0.33 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.063 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?