Cart

CR10-7503-FK

ASJ

RC0402 750K 1% 0,063W TK100
Supplier: ASJ
Matchcode: RC0402750K1%
Rutronik No.: WRC52641
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Best Choice
In Stock
0.0011 $
11.00 $

Prices

10,000 0.0011 $
30,000 0.0009 $
50,000 0.0008 $

Parameter

Resistor value
750K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?