Cart

CR10-3901-DK-F

ASJ

RC0402 3,9K 0,5% 0,063W TK100
Supplier: ASJ
Matchcode: RC04023,9K0,5%
Rutronik No.: WPR5101
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
On request
0.0029 $
145.00 $

Prices

50,000 0.0029 $
150,000 0.0028 $

Parameter

Resistor value
3,9K Ω
Temp.coeff.
100 ppm
Res.tolerance
0.5 %
Power rating
0.063 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?