Cart

CR10-1602-DK-E

ASJ

RC0402 16K 0,5% 0,063W TK50
Supplier: ASJ
Matchcode: RC040216K0,5%
Rutronik No.: WRC52699
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
In Stock
0.0093 $
93.00 $

Prices

10,000 0.0093 $
20,000 0.0077 $
40,000 0.0076 $
50,000 0.0074 $
100,000 0.0072 $

Parameter

Resistor value
16K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.063 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?