Cart

CPW63-154-JP

ASJ

HP2512 150K 5% 2W HIGHPOWER
Supplier: ASJ
Matchcode: RC2512150K5%
Rutronik No.: WRC55425
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.038 $
76.00 $

Prices

2,000 0.038 $
4,000 0.0316 $
8,000 0.0308 $
12,000 0.0302 $
22,000 0.0295 $

Parameter

Resistor value
150K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?