Cart

CPW32-R300-FL

ASJ

HP1206 0,3R 1% 0,5W HIGHPOWER
Supplier: ASJ
Matchcode: RC12060,3R1%
Rutronik No.: WRC53857
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0275 $
137.50 $

Prices

5,000 0.0275 $
10,000 0.023 $
15,000 0.0224 $
25,000 0.022 $
40,000 0.0214 $

Parameter

Resistor value
0.3 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?