Cart

CLS32A-R000-FE

ASJ

MS1206 0R
Supplier: ASJ
Matchcode: RC12060R
Rutronik No.: WPR5618
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
In Stock
0.101 $
404.00 $

Prices

4,000 0.101 $
8,000 0.0844 $
12,000 0.0823 $
16,000 0.0808 $
20,000 0.0787 $

Parameter

Resistor value
0 Ω
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Value range
JUMPER
Automotive
SEE DATAS.
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?