Cart

CLS321-R000-JE

ASJ

MS1206 0R I=70,7A 1W
Supplier: ASJ
Matchcode: RC12060R
Rutronik No.: WPR4667
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0804 $
321.60 $

Prices

4,000 0.0804 $
8,000 0.0672 $
12,000 0.0655 $
16,000 0.0644 $
24,000 0.0626 $

Parameter

Resistor value
0 Ω
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?