ALS52S6-R002-FQ
ALS52S6-R002-FQ
Description:
LO3921 0,002R 1% 6W TK50
Supplier:
ASJ
Matchcode:
RC39210,002R1%
Rutronik No.:
WCS1679
Unit Pack:
1
MOQ:
1000
package:
3921
Packaging:
REEL
- Resistor value
- 0.002 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 6 W
- Automotive
- AEC-Q(200)
- Package
- 3921
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Singapore
- Supplier Lead time
- 13 weeks