Cart

P60A701L508

APEM

ROTARY CODE DIP SWITCH
Supplier: APEM
Matchcode: P60A701L508
Rutronik No.: SWITCH9314
Unit Pack: 50
MOQ: 50
Packaging: TUBE
In Stock
2.82 $
141.00 $

Parameter

Termination
RT.ANGLE
Sealing
MODEL IN
max. I/ Switch
400 mA
Operating temp.
-20 to 85 °C
Automotive
NO
max.Volt/Switch
24 V
Leadfree Defin.
4
Packaging
TUBE
Customs Tariff No.
85365015900
Country
France
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?