D41.27261S.003
D41.27261S.003
Description:
16 GB DDR4-3200 ECC SO-DIMM
Supplier:
Apacer
Matchcode:
D41.27261S.003
Rutronik No.:
DISMOD2086
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- Capacity
- 16 GB
- Temp.max.
- 85°C
- Layout
- SO-DIMM
- Temp.min.
- -40°C
- Clockfrequency
- 3200 MHZ
- ECC
- YES
- Voltage
- 1.2
- Pins
- 260
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks