D12.31492S.001
image shown is a representation only
DIMM DDR5 8GB
Supplier: Apacer
Matchcode: D12.31492S.001
Rutronik No.: DISMOD2157
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Topseller
DIMM DDR5 8GB Description
Rutronik Approved Compatibility (MemTest86)
Boards:
+ DISBOA3485 (Validated by Rutronik)
Please contact PM Richard Klauser for MemTest86 Pro Certificate.
Parameter
- Temp.max.
- 85°C
- Capacity
- 8 GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 4800 MHZ
- Pins
- 288
- ECC
- NO
- Voltage
- 1.1 V
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks