B92.25CMGU.00283
B92.25CMGU.00283
Description:
M.2 2TB PT250-M280
Supplier:
Apacer
Matchcode:
PT250-M280
Rutronik No.:
DISSSD2676
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 2 TB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Taiwan
- Supplier Lead time
- 130 weeks