Cart

B72.135GHA.00102

APACER B72.135GHA.00102

image shown is a representation only

APACER

M2 60GB PV130-M242
Supplier: Apacer Technology
Matchcode: B72.135GHA.00102
Rutronik No.: DISCAR6238
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
60.37 $
60.37 $

Prices

1 60.37 $
2 56.54 $
3 55.99 $
12 55.44 $

M2 60GB PV130-M242 Description

Apacer PV130-M242 (M.2 2242) is the next generation modularized Solid State Drive (SSD) with the shape of all new M.2 form factor, aimed to be the more suitable for mobile and compact computers with standard width at only 22.00 mm. PV130-M242 appears in M.2 2242 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.

The M.2 SSD is designed with PCIe-based connector pinouts, providing full compliance with the latest PCIe Gen3 x2 interface specifications. Aside from PCIe compliance, PV130-M242 delivers exceptional performance and power efficiency. On the other hand, the extreme thin and light form factor makes PV130-M242 the ideal choice for mobile computing systems, which appears to be the trend in near future.

Regarding reliability, PV130-M242 is built with a powerful PCIe controller that supports on-the-module ECC as well as efficient wear leveling scheme. In terms of power efficiency, PV130-M242 is compliant with PCIe Gen3 x2 interface standard so that it can operate on power management modes, which greatly save on power consumption.

Features

Low-Density Parity-Check (LDPC) Code
Global Wear Leveling
Flash bad-block management
Flash Translation Layer: Page Mapping
S.M.A.R.T.
TRIM
Hyper Cache Technology
Over-Provisioning
DataRAID™
HMB




Parameter

Capacity
60G Byte
Flash
3D TLC
Temp.min.
-40°C
Temp.max.
85°C
Interface
PCIE3.0 X2
Automotive
NO
Formfactor
2242
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?