Cart

APSDM064GM1HN-7TMW

APACER APSDM064GM1HN-7TMW

image shown is a representation only

APACER

mSATA 64GB H1-M
Supplier: Apacer Technology
Matchcode: APSDM064GM1HN-7TMW
Rutronik No.: DISCAR4031
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Formfactor
MSATA
Warranty
2 Years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?