Cart

APSDM032GN1HN-GTM1W

APACER

mSATA mini 32GB H1-M
Supplier: Apacer Technology
Matchcode: APSDM032GN1HN-GTM1W
Rutronik No.: DISCAR4324
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
51.39 $
51.39 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA MINI
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?