Cart

APSDM032GM1HN-1TM

APACER APSDM032GM1HN-1TM

image shown is a representation only

APACER

mSATA 32GB
Supplier: Apacer Technology
Matchcode: APSDM032GM1HN-1TM
Rutronik No.: DISCAR3470
Unit Pack: 1
MOQ: 1
package: NO HOUSING
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/23/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
MSATA
Warranty
2 Years
Automotive
NO
Package
NO HOUSING
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?