Cart

APSDM032GL2AN-PTM1G

APACER

FLASH DISK MODULE 32GB SDM5A-M
Supplier: Apacer Technology
Matchcode: APSDM032GL2AN-PTM1G
Rutronik No.: DISCAR5478
Unit Pack: 1
MOQ: 1
package: Individual
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Formfactor
VERTICAL
Packaging
INDIVIDUAL
Pins
7PIN SATA
Automotive
NO
Package
Individual
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?