Cart

APSDM016GM5AN-PTW

APACER

mSATA 16GB
Supplier: Apacer Technology
Matchcode: APSDM016GM5AN-PTW
Rutronik No.: DISCAR5057
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
268.65 $
268.65 $

Prices

1 268.65 $
2 251.56 $
3 249.11 $
12 246.67 $

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?