Cart

APS25M5K016G-PCMW

APACER

SSD 16GB 2,5 SATA SAFD25M4-M
Supplier: Apacer Technology
Matchcode: APS25M5K016G-PCMW
Rutronik No.: DISCAR3254
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
-40 °C
Temp.max.
85 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
9.5 mm
Interface
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?