Cart

APS25AF7128G-4DTM1GT

APACER APS25AF7128G-4DTM1GT

image shown is a representation only

APACER

SSD 128GB 2,5 SATA SU210-25
Supplier: Apacer Technology
Matchcode: APS25AF7128G-4DTM1GT
Rutronik No.: DISCAR5515
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
299.07 $
299.07 $

Prices

1 299.07 $
2 280.05 $
3 277.32 $
12 274.61 $

SSD 128GB 2,5 SATA SU210-25 Description

Apacer’s SU210-25 is a well-balanced solid-state disk (SSD) drive with compact form factor and great performance. Designed in SATA 6.0 Gbps interface, the SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading industrial or server operations.

For data efficiency, the internal controlling unit of the SSD is engineered with DRAM for enhanced random performance. In regard of reliability, the drive comes with various implementations including powerful hardware ECC engine, power saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management.

Features

  • Built-in Hardware ECC
  • Global Wear Leveling
  • Flash Bad-block Management
  • S.M.A.R.T.
  • Power Failure Management
  • SLC-Lite technology
  • ATA Secure Erase
  • TRIM
  • Supports CoreAnalyzer
  • Mechanical design available in both 9.5mm & 7mm height


Parameter

Capacity
128G Byte
Flash
SLC MODE
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Warranty
7 mm
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?