Cart

APS25AF7128G-3BTMT

APACER

SSD 128GB 2,5 SATA SM210-25
Supplier: Apacer Technology
Matchcode: APS25AF7128G-3BTMT
Rutronik No.: DISCAR4876
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
162.62 $
162.62 $

Prices

1 162.62 $
2 152.27 $
3 150.79 $
12 149.31 $
Article with this quantity is not orderable.

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?