Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Last viewed
GCT CABLE 236 RF-050-F1-1OMRON A8L1111N2JIANGXI XI HINK-E0154A79DIODES INC DMG2307L-7TOSHIBA SSM3J334R,LF(TLITTELFUSE 0452003.MRLLITTELFUSE 0496080.ZOMRON A6S1104HDIODES INC AH1381-FS4-7FCL NY-12W-K-IE
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. Apacer Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

APS25AF7016G-5BTT

APACER
APACER APS25AF7016G-5BTT

image shown is a representation only

APS25AF7016G-5BTT

Description: SSD 16GB 2,5 SATA SS210-25 Supplier: Apacer Matchcode: APS25AF7016G-5BTT Rutronik No.: DISCAR5376 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
16 GB
Flash
SLC
Temp.max.
70°C
Temp.min.
0°C
Formfactor
2,5INCH
Thickness
7
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
130 weeks

Apacer SS210-25 is designed for the high levels of performance and reliability. With adoption of SATA 3.0 transmission interface, SS210-25 offers storage capacities from 8GB to 240GB with excellent IOPS. The drive comes with various implementations including Apacer CoreSecurity, global wear leveling, flash block management, S.M.A.R.T., TRIM, and extended temperature support. It is suitable for Embedded, POS, KIOSK and IPC applications to optimize its operating conditions featuring in high-speed, stability and power savings.

Features

  • Built-in Hardware ECC
  • Global Wear Leveling
  • Flash Bad-block Management
  • S.M.A.R.T.
  • Power Failure Management
  • ATA Secure Erase
  • TRIM
  • Supports CoreAnalyzer
  • Mechanical design available in both 9.5mm & 7mm height








Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

SWISSBIT
SWISSBIT SFSA016GQ1AA2TO-C-DB-216-STD

SFSA016GQ1AA2TO-C-DB-...

Embedded Storage
  • SSD 16GB 2,5 X-600
  • Packaging: INDIVIDUAL
Apacer
APACER APS25AF7016G-5BTM1T

APS25AF7016G-5BTM1T

Embedded Storage
  • SSD 16GB 2,5 SATA SM210-25
  • Packaging: INDIVIDUAL
Apacer
APACER APS25AF7016G-4BTWT

APS25AF7016G-4BTWT

Embedded Storage
  • SSD 16GB 2,5 SATA SS210-25
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA016GQ1AA2TO-I-DB-216-STD

SFSA016GQ1AA2TO-I-DB-...

Embedded Storage
  • SSD 16GB 2,5 X-600
  • Packaging: INDIVIDUAL
Apacer
APACER APS25AF7016G-5BTWT

APS25AF7016G-5BTWT

Embedded Storage
  • SSD 16GB 2,5 SATA SS210-25
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS16GSSD510K SUPERMLC

TS16GSSD510K SUPERMLC

Embedded Storage
  • SSD 16GB 2,5 SATA SUPERMLC
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUS27M016S3SB-P11KI5

RUS27M016S3SB-P11KI5

Embedded Storage
  • 2.5 MLC 16GB
  • Packaging: INDIVIDUAL
Apacer
APACER APS25AF7016G-5BTM1WT

APS25AF7016G-5BTM1WT

Embedded Storage
  • SSD 16GB 2,5 SATA SM210-25
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA016GQ1AA1TO-I-LB-22P-STD

SFSA016GQ1AA1TO-I-LB-...

Embedded Storage
  • SSD 16GB 2,5 X-66
  • Packaging: INDIVIDUAL
SWISSBIT
SWISSBIT SFSA016GQ1AA2TO-I-DB-226-STD

SFSA016GQ1AA2TO-I-DB-...

Embedded Storage
  • SSD 16GB 2,5 X-600
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message