Cart

APS25A77128G-6ATMW

APACER

SSD 128GB 2,5 SATA SFD25A HS
Supplier: Apacer Technology
Matchcode: APS25A77128G-6ATMW
Rutronik No.: DISCAR4648
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
185.21 $
185.21 $

Prices

1 185.21 $
2 173.42 $
3 171.73 $
12 170.06 $

Parameter

Capacity
128G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?