Cart

APS18SH1064G-7TMW

APACER APS18SH1064G-7TMW

image shown is a representation only

APACER

SSD 64GB 1,8 SATA SFD18SH-M
Supplier: Apacer Technology
Matchcode: APS18SH1064G-7TMW
Rutronik No.: DISCAR4109
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
95.74 $
95.74 $

Prices

1 95.74 $
2 89.64 $
3 88.77 $
12 87.90 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
1,8INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?