Cart

APS1867064G-6ATM1GW

APACER

SSD 64GB SFD-18S6-M
Supplier: Apacer Technology
Matchcode: APS1867064G-6ATM1GW
Rutronik No.: DISCAR4798
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
95.52 $
95.52 $

Prices

1 95.52 $
2 89.44 $
3 88.56 $
12 87.69 $

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Formfactor
1,8INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?