Cart

APP008G3FB-ATM

APACER APP008G3FB-ATM

image shown is a representation only

APACER

M2 8GB PT42-M
Supplier: Apacer Technology
Matchcode: APP008G3FB-ATM
Rutronik No.: DISCAR4437
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request
Article with this quantity is not orderable.

M2 8GB PT42-M Description


M.2 PT42



  • Compliant with PCI Express specification Rev 2.0
  • Ultra-small form facotor (22 x 42 mm)
  • Built-in ATA secure erase and S.M.A.R.T. functions
  • AHCI Interface support

Introduction

M.2 PCIe SSD adopts PCIe 2.0 interface which has a broadband speed up to 10Gb/s compared to PCIe 1.0. In addition, the additive transmission efficiency of Gen2x2 enables the sequential read speed up to 530MB/sec, far more efficient than the theoretical 600MB/sec transmission performance of SATAIII. M.2 PCIe SSD, on the other hand, is about 40% smaller than the mSATA SSD module in dimensions of only 22x42mm. 
The actual available memory on the device is less than what is listed on the package. This is due to small discrepancies in file formats and algorithms used by various operating systems. In addition, a portion of memory space is reserved for system files and data sectors for better performance.


Spec
  • Model M.2 PT42
  • Interface 10Gb/sec, PCI Express Gen 2x2
  • Connector M.2 B & M key
  • Form Factor 2242
  • NAND Flash Type MLC
  • Capacity 8GB~128GB
  • External DRAM No
  • Sustained Read Performance (MB/sec) Up to 530
  • Sustained Write Performance (MB/sec) Up to 170
  • ECC Engine Built-in up to 72-bit per 1K bytes BCH ECC
  • Standard Operating Temperature ( °C ) 0 ~ + 70
  • Extended Operating Temperature ( °C ) -40 ~ + 85
  • Storage Temperature ( °C ) -40 ~ + 100
  • Shock Operation:  50G, 11ms
    Non-operation: 1500G, 0.5ms
  • Vibration Operation: 7.69 Grms, 20~2000 Hz/random
    (compliant with MIL-STD-810G)
    Non-operation: 15G, 10 ~ 2000 Hz/sine
  • Operating Voltage 3.3 V ± 5%
  • Power Consumption Active mode: 780 mA & Idle mode: 415mA
  • Dimension (L x W x H ) 42x22x3.7 (mm)
  • MTBF (hours) >1,000,000
  • Technology Page Mapping / Wide Temperature / S.M.A.R.T. / Conformal Coating / Nano Coating
  • Application Cloud Computing / Embedded & IPC


Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Interface
PCIE2.0 X2
Formfactor
2242
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?