Cart

APM2T80P201016GAN-GTM1

APACER APM2T80P201016GAN-GTM1

image shown is a representation only

APACER

M2 16GB P201-M
Supplier: Apacer Technology
Matchcode: APM2T80P201016GAN-GTM1
Rutronik No.: DISCAR4362
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2018
On request
On request
Article with this quantity is not orderable.

M2 16GB P201-M Description


M.2 2280 P201-M

                       

  • SATA 3 (6Gb/s) interface
  • M.2 (NGFF) Connector
  • Global wear-leveling and block management
  • Built-in ATA seucre earse and S.M.A.R.T. funcitons
  • TRIM command support

Introduction

Apacer’s P201-M is the next generation modularized Solid State Drive (SSD) with the shape of M.2 form factor, aimed to be the more suitable for mobile and compact computers with standard width at only 22.00 mm. P201-M appears in M.2 2280 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.
The M.2 SSD is designed with SATA-based connector pinouts, providing full compliance with the latest SATA Revision 3.2 interface specifications. Aside from SATA compliance, P201-M delivers exceptional performance and power efficiency. On the other hand, the extreme thin and light form factor makes P201-M the ideal choice for mobile computing systems, which appears to be the trend in near future.

Regarding reliability, P201-M is built with a powerful SATA controller that supports on-the-module ECC as well as efficient wear leveling scheme. In terms of power efficiency, P201-M is compliant with SATA 6.0 Gbps interface standard so that it can operate on SATA power management modes, which greatly save on power consumption.
Apacer’s P201-M is the next generation modularized Solid State Drive (SSD) with the shape of all new M.2 form factor, aimed to be the more suitable for mobile and compact computers with standard width at only 22.00 mm. P201-M appears in M.2 2280 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.

The M.2 SSD is designed with SATA-based connector pinouts, providing full compliance with the latest SATA Revision 3.2 interface specifications. Aside from SATA compliance, P201-M delivers exceptional performance and power efficiency. On the other hand, the extreme thin and light form factor makes P201-M the ideal choice for mobile computing systems, which appears to be the trend in near future.

Regarding reliability, P201-M is built with a powerful SATA controller that supports on-the-module ECC as well as efficient wear leveling scheme. In terms of power efficiency, P201-M is compliant with SATA 6.0 Gbps interface standard so that it can operate on SATA power management modes, which greatly save on power consumption.


Spec
  • Model M.2 2280 P201-M
  • Interface SATA 3.0 (6Gb/s)
  • Connector M.2 B & M key
  • Form Factor 2280
  • NAND Flash Type MLC
  • Capacity 16GB~256GB
  • External DRAM No
  • Sustained Read Performance (MB/sec) Up to 430
  • Sustained Write Performance (MB/sec) Up to 160
  • ECC Engine Built-in up to 72-bit per 1K bytes BCH ECC
  • Standard Operating Temperature ( °C ) 0 ~ + 70
  • Extended Operating Temperature ( °C ) -40 ~ + 85
  • Storage Temperature ( °C ) -40 ~ + 100
  • Thermal Sensor Optional
  • Shock Operation:  50G, 11ms
    Non-operation: 1500G, 0.5ms
  • Vibration Operation: 7.69 Grms, 20~2000 Hz/random
    (compliant with MIL-STD-810G)
    Non-operation: 4.02 Grms, 15 ~ 2000 Hz/sine
    (compliant with MIL-STD-810G)
  • Operating Voltage 3.3 V ± 5%
  • Power Consumption Active mode: 450 mA & Idle mode: 95 mA
  • Dimension (L x W x H ) 80x22x3.8 (mm)
  • MTBF (hours) >1,000,000
  • Technology Page Mapping / Wide Temperature / Thermal Sensor / S.M.A.R.T. / DEVSLP / Content Pre-load / Erase
  • Application Cloud Computing / Embedded & IPC / Gaming


Parameter

Capacity
16G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Formfactor
SATA III
Warranty
2280
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?