Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Projects
Copy-of-LeadTimeRUTRONIK-NORDIC-AB.xlsshow all projects
Last viewed
ROHM RSQ035P03TRROHM RN142SMT2RLITEON LTST-C193TGKT-5ALITEON LTST-C190GKTSUMIDA 5206 222 2400EEMB CR1220RENATA CR1220 MFR.IBEPSON X1E000021067714TOSHIBA SSM3K72KFS,LXHF(TTOSHIBA SSM3K72KFS,LXHF(T
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial SSD
  4. Apacer Industrial SSD
Please login for custom pricing, delivery terms and real time stock information

APM2T42SM22064GTN-4ETM

APACER
APACER APM2T42SM22064GTN-4ETM

image shown is a representation only

APM2T42SM22064GTN-4ETM

Description: M2 64GB SM220-M242 Supplier: Apacer Matchcode: APM2T42SM22064GTN-4ETM Rutronik No.: DISCAR4989 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Capacity
64 GB
Flash
MLC
Temp.max.
70°C °C
Temp.min.
0°C °C
Formfactor
2242
Interface
SATA III
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
130 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 30.09.2025
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.

Alternatives

TRANSCEND
TRANSCEND TS64GMTS400S

TS64GMTS400S

Embedded Storage
  • M2 64GB
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS64GMTS410M

TS64GMTS410M

Embedded Storage
  • M2 64GB 2242 SATA3
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS64GMTS402M

TS64GMTS402M

Embedded Storage
  • M2 64GB 2242 SATA III MTS402M
  • Packaging: INDIVIDUAL
Apacer
APACER APM2T80SM21064GTS-5ATMG

APM2T80SM21064GTS-5ATMG

Embedded Storage
  • M2 64GB SM210-M280
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUSM8M064S3SB-P11KI5

RUSM8M064S3SB-P11KI5

Embedded Storage
  • M2 64GB 2280 MLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS64GMTS530T BICS3

TS64GMTS530T BICS3

Embedded Storage
  • M2 64GB MTS530T
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS64GMTS550T BICS3

TS64GMTS550T BICS3

Embedded Storage
  • M2 64GB GMTS550T
  • Packaging: INDIVIDUAL
WILK Elektronik S.A.
WILK RUSM4P064S3SB-P11TH5

RUSM4P064S3SB-P11TH5

Embedded Storage
  • M2 64GB 2242 pSLC
  • Packaging: INDIVIDUAL
TRANSCEND
TRANSCEND TS64GMTS560T

TS64GMTS560T

Embedded Storage
  • M2 64GB GMTS560T
  • Packaging: INDIVIDUAL
Apacer
APACER B76.152GGD.00110

B76.152GGD.00110

Embedded Storage
  • 64 GB M.2 2242 PT15R-M242
  • Packaging: INDIVIDUAL
Best Choice
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message