Cart

APM2T42SM22064GTN-4ETM

APACER APM2T42SM22064GTN-4ETM

image shown is a representation only

APACER

M2 64GB SM220-M242
Supplier: Apacer Technology
Matchcode: APM2T42SM22064GTN-4ETM
Rutronik No.: DISCAR4989
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
78.04 $
78.04 $

Prices

1 78.04 $
2 73.07 $
3 72.36 $
12 71.65 $

M2 64GB SM220-M242 Description


SM220-M242



  • SATA 3 (6Gb/s) interface
  • M.2 (NGFF) connector
  • Core power technology for power loss
  • Built-in ATA seucre earse and S.M.A.R.T. funcitons
  • Higher IOPS (with DRAM)

Introduction

SM220-M242 is the next generation modularized Solid State Drive (SSD) with the shape of M.2 form factor, with the aim to be the more suitable for server and compact computers with standard width at only 22.00 mm. SM220-M242 appears in M.2 2242 mechanical dimensions and is believed to be the leading add-in storage solution for future host computing systems.
The M.2 SSD is designed with SATA-based connector pinouts, providing full compliance with the latest SATA Revision 3.2 interface specifications. Aside from SATA compliance, SM220-M242 delivers exceptional performance and power efficiency. On the other hand, the extreme thin and light form factor makes SM220-M242 the ideal choice for mobile computing systems, which appears to be the trend in near future.
Regarding reliability, SM220-M242 is built with a powerful SATA controller that supports on-the-module ECC as well as efficient wear leveling scheme. Since it is operating under SATA 6.0 Gbps interface, SM220-M242 is provided with Apacer latest S.M.A.R.T. that are primarily oriented for the latest SATA interface SSD, for drive lifetime monitoring and analyzing.


Spec
  • Model SM220-M242
  • Interface SATA 3.0 (6Gb/s)
  • Connector M.2 B & M key
  • Form Factor 2242
  • NAND Flash Type MLC
  • Capacity 8GB~128GB
  • External DRAM Yes
  • Sustained Read Performance (MB/sec) Up to 510
  • Sustained Write Performance (MB/sec) Up to 120
  • ECC Engine Built-in up to 40-bit per 1K bytes BCH ECC
  • Standard Operating Temperature ( °C ) 0 ~ + 70
  • Extended Operating Temperature ( °C ) -40 ~ + 85
  • Storage Temperature ( °C ) -40 ~ + 100
  • Thermal Sensor Optional
  • Shock Operation:  50G, 11ms
    Non-operation: 1500G, 0.5ms
  • Vibration Operation: 7.69 Grms, 20~2000 Hz/random
    (compliant with MIL-STD-810G)
    Non-operation: 15G, 10 ~ 2000 Hz/sine
  • Operating Voltage 3.3 V ± 5%
  • Power Consumption Active mode: 430 mA & Idle mode: 75 mA
  • Dimension (L x W x H ) 42x22x3.8 (mm)
  • MTBF (hours) >1,000,000
  • Technology CoreAnalyzer / CorePower / Page Mapping / SSDWidget / Wide Temperature / Thermal Sensor / S.M.A.R.T. / DEVSLP / Conformal Coating / Nano Coating / Erase
  • Application Cloud Computing / Embedded & IPC / Military / Gaming


Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III mm
Automotive
NO
Formfactor
2242
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?