Cart

APM008GMFQN-5BTM1W

APACER

mSATA 8GB SM210-300
Supplier: Apacer Technology
Matchcode: APM008GMFQN-5BTM1W
Rutronik No.: DISCAR5662
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
37.63 $
37.63 $

Prices

1 37.63 $
2 35.24 $
3 34.90 $
12 34.56 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C °C
Temp.max.
85°C
Warranty
MSATA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?