Cart

APHA008G3EACG-ATM

APACER

USB-STICK 8GB EH163-M
Supplier: Apacer Technology
Matchcode: APHA008G3EACG-ATM
Rutronik No.: DISCAR5183
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
In Stock
91.56 $
91.56 $

Prices

1 91.56 $
2 85.73 $
3 84.90 $
12 84.06 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?