Cart

APHA004GR23CG-CM

APACER

USB-STICK APACER 4GB
Supplier: Apacer Technology
Matchcode: APHA004GR23CG-CM
Rutronik No.: DISCAR4565
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
28.41 $
28.41 $

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?