Cart

APHA004GAG0CG-1T

APACER APHA004GAG0CG-1T

image shown is a representation only

APACER

USB-STICK 4GB EH353
Supplier: Apacer Technology
Matchcode: APHA004GAG0CG-1T
Rutronik No.: DISCAR3953
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
53.73 $
53.73 $

Prices

1 53.73 $
2 50.32 $
3 49.83 $
12 49.33 $

USB-STICK 4GB EH353 Description

EH353 is ultra high-performance flash disk drive designed offering portable storage solutions or external memory expansion. This new generation USB flash drive is compatible with the latest USB specification – USB3.0 Super Speed, with a maximum transfer rate of 5.0Gbps. The connector is backward employable with USB2.0 and USB1.1 interfaces as well. With the superb reliability of SLC chips and the advantage of Fixed B.O.M., Apacer highlights that the firmware and major components of all the products can be fixed upon customers’ recognition and verification. This reduces the risk of out-of-stock and compatibility issues, ensuring high durability and reliability for customers.

Highlights
• USB3.0 high-speed transmission
• Support S.M.A.R.T Function
• Plug-in-play Function
• Pen cap design
• Backward compatible with USB2.0
• Windows ME/XP/ 2000/Vista, Mac OS 8.6, Linux 2.4.0 Support
 
*The actual available memory on the device is less than what is listed on the package. This is due to small discrepancies in file formats and algorithms used by various operating systems. In addition, a portion of memory space is reserved for system files and data sectors for better performance.

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?