Cart

APHA002GR23CG-2T

APACER

USB-STICK 2GB AH322
Supplier: Apacer Technology
Matchcode: APHA002GR23CG-2T
Rutronik No.: DISCAR3850
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
35.11 $
35.11 $

Prices

1 35.11 $
2 32.87 $
3 32.56 $
12 32.23 $

Parameter

Capacity
2G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 2.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?