Cart

APCFA128GGDAD-W5ETM1

APACER

CFast 128GB SM220-CFast 2.0
Supplier: Apacer Technology
Matchcode: APCFA128GGDAD-W5ETM1
Rutronik No.: DISCAR5001
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
128.06 $
128.06 $

Prices

1 128.06 $
2 119.91 $
3 118.75 $
12 117.59 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?