Cart

APCFA120GHFGN-08PTL

APACER APCFA120GHFGN-08PTL

image shown is a representation only

APACER

CFast 120GB ST170-CFast 2.0
Supplier: Apacer Technology
Matchcode: APCFA120GHFGN-08PTL
Rutronik No.: DISCAR5725
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
65.19 $
65.19 $

Prices

1 65.19 $
2 61.04 $
3 60.45 $
12 59.86 $

CFast 120GB ST170-CFast 2.0 Description

Apacer ST170-CFast is the latest enhancement of conventional CFast form factor that delivers various technological advantages. It utilizes 3D NAND for higher capacity up to 480 GB and provides
more power efficiency than 2D NAND.

This new flash memory card comes with SATA 6.0 Gbps interface for higher performance and consists of SATA-based 7-pin signal segment and 17-pin for power and control purposes. Designed without DRAM on the internal controlling unit, ST170-CFast ensures data integrity by preventing data loss during a sudden power outage.

Parameter

Capacity
120G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?