Cart

APCFA064GGDAD-W5FTM1

APACER

CFast 64GB SM220-CFast 2.0
Supplier: Apacer Technology
Matchcode: APCFA064GGDAD-W5FTM1
Rutronik No.: DISCAR5640
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
64G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?