APCFA030GHFGN-08PTL
APCFA030GHFGN-08PTL
Description:
CFast 30GB ST170-CFast 2.0
Supplier:
Apacer
Matchcode:
APCFA030GHFGN-08PTL
Rutronik No.:
DISCAR5722
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 30 GB
- Technologies
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 130 weeks
Apacer ST170-CFast is the latest enhancement of conventional CFast form factor that delivers various technological advantages. It utilizes 3D NAND for higher capacity up to 480 GB and provides
more power efficiency than 2D NAND.
This new flash memory card comes with SATA 6.0 Gbps interface for higher performance and consists of SATA-based 7-pin signal segment and 17-pin for power and control purposes. Designed without DRAM on the internal controlling unit, ST170-CFast ensures data integrity by preventing data loss during a sudden power outage.