Cart

APCFA030GA2AN-W3CTM1

APACER

CFast 32GB 2A-SL
Supplier: Apacer Technology
Matchcode: APCFA030GA2AN-W3CTM1
Rutronik No.: DISCAR4864
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
70.26 $
70.26 $

Prices

1 70.26 $
2 65.80 $
3 65.16 $
12 64.51 $

Parameter

Capacity
32G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?